


TPSE226K035R0200 | |
|---|---|
DigiKey Part Number | 478-1797-2-ND - Tape & Reel (TR) 478-1797-1-ND - Cut Tape (CT) 478-1797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE226K035R0200 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.97000 | kr.41.97 |
| 10 | kr.30.88200 | kr.308.82 |
| 50 | kr.26.46440 | kr.1,323.22 |
| 100 | kr.25.09690 | kr.2,509.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.23.04448 | kr.9,217.79 |
| 800 | kr.22.28114 | kr.17,824.91 |
| 1.200 | kr.21.89863 | kr.26,278.36 |
| 2.000 | kr.21.47472 | kr.42,949.44 |
| 2.800 | kr.21.22680 | kr.59,435.04 |
| Unit Price without VAT: | kr.41.97000 |
|---|---|
| Unit Price with VAT: | kr.52.46250 |

