
TPSE107M020S0100 | |
|---|---|
DigiKey Part Number | 478-TPSE107M020S0100TR-ND - Tape & Reel (TR) 478-TPSE107M020S0100CT-ND - Cut Tape (CT) 478-TPSE107M020S0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M020S0100 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated | Manufacturer Size Code E |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107M020AT | KEMET | 302 | 399-18069-1-ND | kr.22.13000 | Direct |
| T494D107M020AT | KEMET | 700 | 399-T494D107M020ATCT-ND | kr.29.04000 | Direct |
| T495D107M020ATE200 | KEMET | 3 | 399-18844-1-ND | kr.15.60000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.65000 | kr.19.65 |
| 10 | kr.15.88200 | kr.158.82 |
| 50 | kr.13.86180 | kr.693.09 |
| 100 | kr.12.12910 | kr.1,212.91 |
| 500 | kr.9.24144 | kr.4,620.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.33453 | kr.17,001.80 |
| 3.000 | kr.10.99620 | kr.32,988.60 |
| 4.500 | kr.10.82668 | kr.48,720.06 |
| Unit Price without VAT: | kr.19.65000 |
|---|---|
| Unit Price with VAT: | kr.24.56250 |

