
TAJB476K010TNJV | |
|---|---|
DigiKey Part Number | 478-TAJB476K010TNJVTR-ND - Tape & Reel (TR) 478-TAJB476K010TNJVCT-ND - Cut Tape (CT) 478-TAJB476K010TNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476K010TNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476K010TNJV Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
Operating Temperature -55°C ~ 125°C | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.57740 | kr.78.87 |
| 100 | kr.1.41700 | kr.141.70 |
| 500 | kr.1.14538 | kr.572.69 |
| 1.000 | kr.1.06151 | kr.1,061.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.99253 | kr.1,985.06 |
| 4.000 | kr.0.93579 | kr.3,743.16 |
| 6.000 | kr.0.90737 | kr.5,444.22 |
| 10.000 | kr.0.87587 | kr.8,758.70 |
| 14.000 | kr.0.85746 | kr.12,004.44 |
| 20.000 | kr.0.83975 | kr.16,795.00 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

