


TPSE107K020R0150 | |
|---|---|
DigiKey Part Number | 478-1795-2-ND - Tape & Reel (TR) 478-1795-1-ND - Cut Tape (CT) 478-1795-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107K020R0150 |
Description | CAP TANT 100UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.68000 | kr.15.68 |
| 10 | kr.10.76500 | kr.107.65 |
| 50 | kr.8.80520 | kr.440.26 |
| 100 | kr.8.19900 | kr.819.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.43648 | kr.2,974.59 |
| 800 | kr.7.09216 | kr.5,673.73 |
| 1.200 | kr.6.91963 | kr.8,303.56 |
| 2.000 | kr.6.72842 | kr.13,456.84 |
| 2.800 | kr.6.61664 | kr.18,526.59 |
| 4.000 | kr.6.50907 | kr.26,036.28 |
| 4.800 | kr.6.45812 | kr.30,998.98 |
| 9.600 | kr.6.28643 | kr.60,349.73 |
| 10.000 | kr.6.27731 | kr.62,773.10 |
| Unit Price without VAT: | kr.15.68000 |
|---|---|
| Unit Price with VAT: | kr.19.60000 |

