


TPSE106K050R0500 | |
|---|---|
DigiKey Part Number | 478-2424-2-ND - Tape & Reel (TR) 478-2424-1-ND - Cut Tape (CT) 478-2424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106K050R0500 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE106K050R0500 Models |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD106K050RNJ | KYOCERA AVX | 9.611 | 478-2380-1-ND | kr.10.14000 | Similar |
| TAJE106K050RNJ | KYOCERA AVX | 2.818 | 478-3291-1-ND | kr.14.71000 | Similar |
| TPME106K050R0120 | KYOCERA AVX | 14 | 478-3309-1-ND | kr.53.95000 | Similar |
| TPME106K050S0120 | KYOCERA AVX | 1.537 | 478-9017-1-ND | kr.53.89000 | Similar |
| TPSE106K050R0250 | KYOCERA AVX | 11.013 | 478-6253-1-ND | kr.21.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.93000 | kr.16.93 |
| 10 | kr.11.63400 | kr.116.34 |
| 50 | kr.9.53660 | kr.476.83 |
| 100 | kr.8.88930 | kr.888.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.10.26970 | kr.4,107.88 |
| 800 | kr.9.83564 | kr.7,868.51 |
| 1.200 | kr.9.61810 | kr.11,541.72 |
| 2.000 | kr.9.37712 | kr.18,754.24 |
| 2.800 | kr.9.23614 | kr.25,861.19 |
| 4.000 | kr.9.10052 | kr.36,402.08 |
| Unit Price without VAT: | kr.16.93000 |
|---|---|
| Unit Price with VAT: | kr.21.16250 |

