


TPSE106K050R0400 | |
|---|---|
DigiKey Part Number | 478-3361-2-ND - Tape & Reel (TR) 478-3361-1-ND - Cut Tape (CT) 478-3361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106K050R0400 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 50 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD106K050RNJ | KYOCERA AVX | 2.000 | 478-2380-1-ND | kr.12.36000 | Similar |
| TAJE106K050RNJ | KYOCERA AVX | 1.708 | 478-3291-1-ND | kr.18.26000 | Similar |
| TPME106K050R0120 | KYOCERA AVX | 34 | 478-3309-1-ND | kr.53.95000 | Similar |
| TPME106K050S0120 | KYOCERA AVX | 1.537 | 478-9017-1-ND | kr.53.89000 | Similar |
| TPSE106K050R0250 | KYOCERA AVX | 11.023 | 478-6253-1-ND | kr.21.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.84000 | kr.14.84 |
| 10 | kr.10.11200 | kr.101.12 |
| 50 | kr.8.23180 | kr.411.59 |
| 100 | kr.7.65110 | kr.765.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.78488 | kr.3,513.95 |
| 800 | kr.8.39606 | kr.6,716.85 |
| 1.200 | kr.8.20132 | kr.9,841.58 |
| 2.000 | kr.7.98552 | kr.15,971.04 |
| 2.800 | kr.7.85925 | kr.22,005.90 |
| 4.000 | kr.7.73783 | kr.30,951.32 |
| Unit Price without VAT: | kr.14.84000 |
|---|---|
| Unit Price with VAT: | kr.18.55000 |

