


TPSE106K050R0250 | |
|---|---|
DigiKey Part Number | 478-6253-2-ND - Tape & Reel (TR) 478-6253-1-ND - Cut Tape (CT) 478-6253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106K050R0250 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSE106K050R0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.56000 | kr.21.56 |
| 10 | kr.15.12100 | kr.151.21 |
| 50 | kr.12.55320 | kr.627.66 |
| 100 | kr.11.75940 | kr.1,175.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.10.56783 | kr.4,227.13 |
| 800 | kr.10.12498 | kr.8,099.98 |
| 1.200 | kr.9.90313 | kr.11,883.76 |
| 2.000 | kr.9.65712 | kr.19,314.24 |
| 2.800 | kr.9.51328 | kr.26,637.18 |
| 4.000 | kr.9.37485 | kr.37,499.40 |
| Unit Price without VAT: | kr.21.56000 |
|---|---|
| Unit Price with VAT: | kr.26.95000 |

