
TPSE106K050H0400 | |
|---|---|
DigiKey Part Number | 478-TPSE106K050H0400TR-ND - Tape & Reel (TR) 478-TPSE106K050H0400CT-ND - Cut Tape (CT) 478-TPSE106K050H0400DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE106K050H0400 |
Description | CAP TANT 10UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.18000 | kr.61.18 |
| 10 | kr.46.34200 | kr.463.42 |
| 50 | kr.40.41720 | kr.2,020.86 |
| 100 | kr.38.58180 | kr.3,858.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.36.54353 | kr.14,617.41 |
| 800 | kr.35.49833 | kr.28,398.66 |
| 1.200 | kr.34.97462 | kr.41,969.54 |
| Unit Price without VAT: | kr.61.18000 |
|---|---|
| Unit Price with VAT: | kr.76.47500 |

