Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE106M035R0200

DigiKey Part Number
478-5756-2-ND - Tape & Reel (TR)
478-5756-1-ND - Cut Tape (CT)
478-5756-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE106M035R0200
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.332
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.21.31000kr.21.31
10kr.14.95700kr.149.57
50kr.12.42880kr.621.44
100kr.11.64610kr.1,164.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.68193kr.4,272.77
800kr.10.23704kr.8,189.63
1.200kr.10.01408kr.12,016.90
2.000kr.9.76698kr.19,533.96
2.800kr.9.62245kr.26,942.86
4.000kr.9.48347kr.37,933.88
4.800kr.9.41755kr.45,204.24
Manufacturers Standard Package
Unit Price without VAT:kr.21.31000
Unit Price with VAT:kr.26.63750