


TPSD686M020R0150 | |
|---|---|
DigiKey Part Number | 478-9217-2-ND - Tape & Reel (TR) 478-9217-1-ND - Cut Tape (CT) 478-9217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M020R0150 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M020R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.03000 | kr.12.03 |
| 10 | kr.8.06400 | kr.80.64 |
| 50 | kr.6.50360 | kr.325.18 |
| 100 | kr.6.02110 | kr.602.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.30956 | kr.2,654.78 |
| 1.000 | kr.5.05216 | kr.5,052.16 |
| 1.500 | kr.4.92318 | kr.7,384.77 |
| 2.500 | kr.4.78024 | kr.11,950.60 |
| 3.500 | kr.4.69665 | kr.16,438.28 |
| 5.000 | kr.4.61626 | kr.23,081.30 |
| 6.000 | kr.4.57813 | kr.27,468.78 |
| 12.000 | kr.4.44980 | kr.53,397.60 |
| 12.500 | kr.4.44298 | kr.55,537.25 |
| Unit Price without VAT: | kr.12.03000 |
|---|---|
| Unit Price with VAT: | kr.15.03750 |

