


TPSD686M020R0070 | |
|---|---|
DigiKey Part Number | 478-9216-2-ND - Tape & Reel (TR) 478-9216-1-ND - Cut Tape (CT) 478-9216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M020R0070 |
Description | CAP TANT 68UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M020R0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.26000 | kr.15.26 |
| 10 | kr.10.42300 | kr.104.23 |
| 50 | kr.8.49580 | kr.424.79 |
| 100 | kr.7.89970 | kr.789.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.77080 | kr.4,385.40 |
| 1.000 | kr.8.40082 | kr.8,400.82 |
| 1.500 | kr.8.21549 | kr.12,323.24 |
| 2.500 | kr.8.01009 | kr.20,025.22 |
| 3.500 | kr.7.89000 | kr.27,615.00 |
| 5.000 | kr.7.77441 | kr.38,872.05 |
| Unit Price without VAT: | kr.15.26000 |
|---|---|
| Unit Price with VAT: | kr.19.07500 |

