


TPSD686M016R0070 | |
|---|---|
DigiKey Part Number | 478-TPSD686M016R0070TR-ND - Tape & Reel (TR) 478-TPSD686M016R0070CT-ND - Cut Tape (CT) 478-TPSD686M016R0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686M016R0070 |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686M016R0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.62000 | kr.12.62 |
| 10 | kr.8.48300 | kr.84.83 |
| 50 | kr.6.84600 | kr.342.30 |
| 100 | kr.6.34130 | kr.634.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.48688 | kr.2,743.44 |
| 1.000 | kr.5.22258 | kr.5,222.58 |
| 1.500 | kr.5.09017 | kr.7,635.25 |
| 2.500 | kr.4.94342 | kr.12,358.55 |
| 3.500 | kr.4.85760 | kr.17,001.60 |
| 5.000 | kr.4.77505 | kr.23,875.25 |
| Unit Price without VAT: | kr.12.62000 |
|---|---|
| Unit Price with VAT: | kr.15.77500 |

