


TPSD686K010R0150 | |
|---|---|
DigiKey Part Number | 478-9210-2-ND - Tape & Reel (TR) 478-9210-1-ND - Cut Tape (CT) 478-9210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD686K010R0150 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD686K010R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D686X9010D2TE3 | Vishay Sprague | 572 | 718-593D686X9010D2TE3CT-ND | kr.7.99000 | Direct |
| T495D686K010ATE150 | KEMET | 1.436 | 399-8523-1-ND | kr.10.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.4.81200 | kr.48.12 |
| 50 | kr.3.77480 | kr.188.74 |
| 100 | kr.3.45400 | kr.345.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.67746 | kr.1,838.73 |
| 1.000 | kr.3.47914 | kr.3,479.14 |
| 1.500 | kr.3.37985 | kr.5,069.77 |
| 2.500 | kr.3.26979 | kr.8,174.48 |
| 3.500 | kr.3.20545 | kr.11,219.07 |
| 5.000 | kr.3.14355 | kr.15,717.75 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

