6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD685K050R0600

DigiKey Part Number
478-4121-2-ND - Tape & Reel (TR)
478-4121-1-ND - Cut Tape (CT)
478-4121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD685K050R0600
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD685K050R0600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
50 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.9.50400kr.95.04
50kr.7.71200kr.385.60
100kr.7.15980kr.715.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.22550kr.3,112.75
1.000kr.5.93627kr.5,936.27
1.500kr.5.79138kr.8,687.07
2.500kr.5.63076kr.14,076.90
3.500kr.5.53687kr.19,379.05
5.000kr.5.44652kr.27,232.60
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250