


TPSD477M006R0200 | |
|---|---|
DigiKey Part Number | 478-1791-2-ND - Tape & Reel (TR) 478-1791-1-ND - Cut Tape (CT) 478-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477M006R0200 |
Description | CAP TANT 470UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477M006R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.32000 | kr.22.32 |
| 10 | kr.15.66600 | kr.156.66 |
| 50 | kr.13.02620 | kr.651.31 |
| 100 | kr.12.21080 | kr.1,221.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.10.82974 | kr.5,414.87 |
| 1.000 | kr.10.40216 | kr.10,402.16 |
| 1.500 | kr.10.18787 | kr.15,281.81 |
| 2.500 | kr.9.95035 | kr.24,875.88 |
| 3.500 | kr.9.81151 | kr.34,340.29 |
| 5.000 | kr.9.67790 | kr.48,389.50 |
| Unit Price without VAT: | kr.22.32000 |
|---|---|
| Unit Price with VAT: | kr.27.90000 |

