


TPSD477K006R0100 | |
|---|---|
DigiKey Part Number | 478-3315-2-ND - Tape & Reel (TR) 478-3315-1-ND - Cut Tape (CT) 478-3315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD477K006R0100 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD477K006R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.16000 | kr.12.16 |
| 10 | kr.8.17900 | kr.81.79 |
| 50 | kr.6.59840 | kr.329.92 |
| 100 | kr.6.11070 | kr.611.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.11124 | kr.2,055.62 |
| 1.000 | kr.3.89696 | kr.3,896.96 |
| 1.500 | kr.3.78961 | kr.5,684.41 |
| 2.500 | kr.3.67063 | kr.9,176.58 |
| 3.500 | kr.3.60110 | kr.12,603.85 |
| 5.000 | kr.3.53420 | kr.17,671.00 |
| 6.000 | kr.3.50249 | kr.21,014.94 |
| 12.000 | kr.3.39569 | kr.40,748.28 |
| 12.500 | kr.3.39003 | kr.42,375.38 |
| Unit Price without VAT: | kr.12.16000 |
|---|---|
| Unit Price with VAT: | kr.15.20000 |

