Direct
Direct
Direct
Direct
Direct
Similar

TPSD476M016S0100 | |
|---|---|
DigiKey Part Number | 478-TPSD476M016S0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD476M016S0100 |
Description | CAP TANT 47UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476M016S0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D476X0016D2WE3 | Vishay Sprague | 0 | 718-593D476X0016D2WE3TR-ND | kr.2.79277 | Direct |
| T491V476M016AT4822 | KEMET | 0 | T491V476M016AT4822-ND | kr.7.03956 | Direct |
| T494V476M016AT | KEMET | 0 | 399-T494V476M016ATTR-ND | kr.7.67907 | Direct |
| T495D476M016ATE100 | KEMET | 0 | 399-T495D476M016ATE100TR-ND | kr.4.86290 | Direct |
| TR3D476M016D0100 | Vishay Sprague | 0 | 718-TR3D476M016D0100TR-ND | kr.3.67720 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.37285 | kr.25,932.12 |
| Unit Price without VAT: | kr.10.37285 |
|---|---|
| Unit Price with VAT: | kr.12.96606 |







