


| TPSD476M016R0150 | |
|---|---|
| DigiKey Part Number | 478-4119-2-ND - Tape & Reel (TR) 478-4119-1-ND - Cut Tape (CT) 478-4119-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSD476M016R0150 | 
| Description | CAP TANT 47UF 20% 16V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPSD476M016R0150 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 150mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.38000 | kr.8.38 | 
| 10 | kr.5.50400 | kr.55.04 | 
| 50 | kr.4.35460 | kr.217.73 | 
| 100 | kr.3.99940 | kr.399.94 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.3.46688 | kr.1,733.44 | 
| 1.000 | kr.3.27738 | kr.3,277.38 | 
| 1.500 | kr.3.18251 | kr.4,773.77 | 
| 2.500 | kr.3.07735 | kr.7,693.38 | 
| 3.500 | kr.3.01586 | kr.10,555.51 | 
| 5.000 | kr.2.95670 | kr.14,783.50 | 
| 6.000 | kr.2.92867 | kr.17,572.02 | 
| 12.000 | kr.2.83427 | kr.34,011.24 | 
| 12.500 | kr.2.82926 | kr.35,365.75 | 
| Unit Price without VAT: | kr.8.38000 | 
|---|---|
| Unit Price with VAT: | kr.10.47500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark