Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD685K050R0200

DigiKey Part Number
478-12969-2-ND - Tape & Reel (TR)
478-12969-1-ND - Cut Tape (CT)
478-12969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD685K050R0200
Description
CAP TANT 6.8UF 10% 50V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPSD685K050R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.33000kr.19.33
10kr.13.44600kr.134.46
50kr.11.11800kr.555.90
100kr.10.39740kr.1,039.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.36230kr.4,681.15
1.000kr.8.97741kr.8,977.41
1.500kr.8.78455kr.13,176.82
2.500kr.8.57083kr.21,427.08
3.500kr.8.44581kr.29,560.33
5.000kr.8.32558kr.41,627.90
6.000kr.8.26858kr.49,611.48
Manufacturers Standard Package
Unit Price without VAT:kr.19.33000
Unit Price with VAT:kr.24.16250