47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD476K025R0250

DigiKey Part Number
478-3333-2-ND - Tape & Reel (TR)
478-3333-1-ND - Cut Tape (CT)
478-3333-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD476K025R0250
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476K025R0250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.61000kr.20.61
10kr.14.37900kr.143.79
50kr.11.90900kr.595.45
100kr.11.14570kr.1,114.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.85324kr.4,926.62
1.000kr.9.45300kr.9,453.00
1.500kr.9.25255kr.13,878.82
2.500kr.9.03029kr.22,575.73
3.500kr.8.90035kr.31,151.22
5.000kr.8.77531kr.43,876.55
Manufacturers Standard Package
Unit Price without VAT:kr.20.61000
Unit Price with VAT:kr.25.76250