Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD476K025R0125

DigiKey Part Number
478-3103-2-ND - Tape & Reel (TR)
478-3103-1-ND - Cut Tape (CT)
478-3103-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD476K025R0125
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476K025R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.14000kr.14.14
10kr.9.62600kr.96.26
50kr.7.83240kr.391.62
100kr.7.27810kr.727.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.46618kr.3,233.09
1.000kr.6.16992kr.6,169.92
1.500kr.6.02151kr.9,032.26
2.500kr.5.85700kr.14,642.50
3.500kr.5.76079kr.20,162.76
5.000kr.5.66822kr.28,341.10
6.000kr.5.62438kr.33,746.28
Manufacturers Standard Package
Unit Price without VAT:kr.14.14000
Unit Price with VAT:kr.17.67500