


TPSD476K020R0100 | |
|---|---|
DigiKey Part Number | 478-3329-2-ND - Tape & Reel (TR) 478-3329-1-ND - Cut Tape (CT) 478-3329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K020R0100 |
Description | CAP TANT 47UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K020R0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.09428 | kr.4,547.14 |
| 1.000 | kr.8.71718 | kr.8,717.18 |
| 1.500 | kr.8.52825 | kr.12,792.38 |
| 2.500 | kr.8.31885 | kr.20,797.12 |
| 3.500 | kr.8.19637 | kr.28,687.29 |
| 5.000 | kr.8.07857 | kr.40,392.85 |
| 6.000 | kr.8.02271 | kr.48,136.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.96000 | kr.18.96 |
| 10 | kr.13.20300 | kr.132.03 |
| 50 | kr.10.90060 | kr.545.03 |
| 100 | kr.10.18910 | kr.1,018.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.82000 | kr.18.82 |
| 10 | kr.13.10100 | kr.131.01 |
| 50 | kr.10.81600 | kr.540.80 |
| 100 | kr.10.11010 | kr.1,011.01 |
| Unit Price without VAT: | kr.18.82000 |
|---|---|
| Unit Price with VAT: | kr.23.52500 |

