


TPSD476K016R0080 | |
|---|---|
DigiKey Part Number | 478-3325-2-ND - Tape & Reel (TR) 478-3325-1-ND - Cut Tape (CT) 478-3325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K016R0080 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K016R0080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.60000 | kr.9.60 |
| 10 | kr.6.33600 | kr.63.36 |
| 50 | kr.5.04440 | kr.252.22 |
| 100 | kr.4.64700 | kr.464.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.20448 | kr.1,602.24 |
| 1.000 | kr.3.02547 | kr.3,025.47 |
| 1.500 | kr.2.93585 | kr.4,403.77 |
| 2.500 | kr.2.83650 | kr.7,091.25 |
| 3.500 | kr.2.77842 | kr.9,724.47 |
| 5.000 | kr.2.72257 | kr.13,612.85 |
| 6.000 | kr.2.69610 | kr.16,176.60 |
| 12.000 | kr.2.60696 | kr.31,283.52 |
| 12.500 | kr.2.60221 | kr.32,527.62 |
| Unit Price without VAT: | kr.9.60000 |
|---|---|
| Unit Price with VAT: | kr.12.00000 |

