


TPSD475K050R0500 | |
|---|---|
DigiKey Part Number | 478-2422-2-ND - Tape & Reel (TR) 478-2422-1-ND - Cut Tape (CT) 478-2422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD475K050R0500 |
Description | CAP TANT 4.7UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD475K050R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.46000 | kr.27.46 |
| 10 | kr.19.61600 | kr.196.16 |
| 50 | kr.16.50180 | kr.825.09 |
| 100 | kr.15.53860 | kr.1,553.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.82234 | kr.5,911.17 |
| 1.000 | kr.11.60000 | kr.11,600.00 |
| Unit Price without VAT: | kr.27.46000 |
|---|---|
| Unit Price with VAT: | kr.34.32500 |

