


TPSD337M010R0150 | |
|---|---|
DigiKey Part Number | 478-4117-2-ND - Tape & Reel (TR) 478-4117-1-ND - Cut Tape (CT) 478-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M010R0150 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M010R0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.50800 | kr.75.08 |
| 50 | kr.6.03080 | kr.301.54 |
| 100 | kr.5.57410 | kr.557.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.89826 | kr.2,449.13 |
| 1.000 | kr.4.65464 | kr.4,654.64 |
| 1.500 | kr.4.53267 | kr.6,799.01 |
| 2.500 | kr.4.39743 | kr.10,993.58 |
| 3.500 | kr.4.31837 | kr.15,114.30 |
| 5.000 | kr.4.24232 | kr.21,211.60 |
| 6.000 | kr.4.20627 | kr.25,237.62 |
| 12.000 | kr.4.08487 | kr.49,018.44 |
| 12.500 | kr.4.07844 | kr.50,980.50 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

