


TPSD337M010R0150 | |
---|---|
DigiKey Part Number | 478-4117-2-ND - Tape & Reel (TR) 478-4117-1-ND - Cut Tape (CT) 478-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337M010R0150 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337M010R0150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.11.14000 | kr.11.14 |
10 | kr.7.45000 | kr.74.50 |
50 | kr.5.98400 | kr.299.20 |
100 | kr.5.53090 | kr.553.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.4.86028 | kr.2,430.14 |
1.000 | kr.4.61856 | kr.4,618.56 |
1.500 | kr.4.49753 | kr.6,746.30 |
2.500 | kr.4.36334 | kr.10,908.35 |
3.500 | kr.4.28489 | kr.14,997.11 |
5.000 | kr.4.20943 | kr.21,047.15 |
6.000 | kr.4.17366 | kr.25,041.96 |
12.000 | kr.4.05321 | kr.48,638.52 |
12.500 | kr.4.04682 | kr.50,585.25 |
Unit Price without VAT: | kr.11.14000 |
---|---|
Unit Price with VAT: | kr.13.92500 |