330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
TPS Series

TPSD337M010R0050

DigiKey Part Number
478-TPSD337M010R0050TR-ND - Tape & Reel (TR)
478-TPSD337M010R0050CT-ND - Cut Tape (CT)
478-TPSD337M010R0050DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD337M010R0050
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD337M010R0050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD337K010R0050KYOCERA AVX13478-3087-1-NDkr.17.75000Upgrade
TAJD337M010RNJKYOCERA AVX4.923478-3933-1-NDkr.12.24000Similar
TAJE337M010RNJKYOCERA AVX2.842478-3957-1-NDkr.16.17000Similar
TPME337M010R0023KYOCERA AVX77478-3629-1-NDkr.36.77000Similar
TPME337M010R0035KYOCERA AVX36478-1811-1-NDkr.31.57000Similar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.94000kr.17.94
10kr.12.40100kr.124.01
50kr.10.19980kr.509.99
100kr.9.51890kr.951.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.64436kr.5,322.18
1.000kr.10.22192kr.10,221.92
1.500kr.10.01019kr.15,015.28
2.500kr.9.77560kr.24,439.00
3.500kr.9.63839kr.33,734.36
5.000kr.9.50639kr.47,531.95
Manufacturers Standard Package
Unit Price without VAT:kr.17.94000
Unit Price with VAT:kr.22.42500