TPSD337M010H0050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.37.82418
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.37.82419
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.01638
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.34.01638
Datasheet
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSD337M010H0050

DigiKey Part Number
478-TPSD337M010H0050TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD337M010H0050
Description
CAP TANT 330UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
10 V
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD337M010A0050KYOCERA AVX0478-TPSD337M010A0050TR-NDkr.37.82418Parametric Equivalent
TPSD337M010B0050KYOCERA AVX0478-TPSD337M010B0050TR-NDkr.37.82419Parametric Equivalent
TPSD337M010K0050KYOCERA AVX0478-TPSD337M010K0050TR-NDkr.34.01638Parametric Equivalent
TPSD337M010S0050KYOCERA AVX0478-TPSD337M010S0050TR-NDkr.34.01638Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.37.82418kr.18,912.09
Manufacturers Standard Package
Unit Price without VAT:kr.37.82418
Unit Price with VAT:kr.47.28023