Direct
Direct
Direct
Direct
Direct
Similar

TPSD337K006S0050 | |
|---|---|
DigiKey Part Number | 478-TPSD337K006S0050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337K006S0050 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 593D337X96R3D2WE3 | Vishay Sprague | 0 | 718-593D337X96R3D2WE3TR-ND | kr.3.96329 | Direct |
| T491V337K006AT | KEMET | 880 | 399-T491V337K006ATCT-ND | kr.17.31000 | Direct |
| T491V337K006AT7280 | KEMET | 0 | T491V337K006AT7280-ND | kr.7.51797 | Direct |
| T495D337K006ATE050 | KEMET | 9.272 | 399-4801-1-ND | kr.17.05000 | Direct |
| TR3D337K6R3D0050 | Vishay Sprague | 0 | 718-TR3D337K6R3D0050TR-ND | kr.9.27225 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.36.55492 | kr.91,387.30 |
| Unit Price without VAT: | kr.36.55492 |
|---|---|
| Unit Price with VAT: | kr.45.69365 |






