


TPSD337K006R0100 | |
|---|---|
DigiKey Part Number | 478-11112-2-ND - Tape & Reel (TR) 478-11112-1-ND - Cut Tape (CT) 478-11112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K006R0100 |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K006R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.78400 | kr.67.84 |
| 50 | kr.5.41680 | kr.270.84 |
| 100 | kr.4.99400 | kr.499.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.27900 | kr.2,139.50 |
| 1.000 | kr.4.05792 | kr.4,057.92 |
| 1.500 | kr.3.94711 | kr.5,920.66 |
| 2.500 | kr.3.82431 | kr.9,560.77 |
| 3.500 | kr.3.75252 | kr.13,133.82 |
| 5.000 | kr.3.68346 | kr.18,417.30 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

