


TPSD336M035R0200 | |
|---|---|
DigiKey Part Number | 478-5839-2-ND - Tape & Reel (TR) 478-5839-1-ND - Cut Tape (CT) 478-5839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336M035R0200 |
Description | CAP TANT 33UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336M035R0200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.94000 | kr.18.94 |
| 10 | kr.13.19000 | kr.131.90 |
| 50 | kr.10.89400 | kr.544.70 |
| 100 | kr.10.18370 | kr.1,018.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.16314 | kr.4,581.57 |
| 1.000 | kr.8.78406 | kr.8,784.06 |
| 1.500 | kr.8.59413 | kr.12,891.19 |
| 2.500 | kr.8.38364 | kr.20,959.10 |
| 3.500 | kr.8.26048 | kr.28,911.68 |
| 5.000 | kr.8.14205 | kr.40,710.25 |
| 6.000 | kr.8.08591 | kr.48,515.46 |
| Unit Price without VAT: | kr.18.94000 |
|---|---|
| Unit Price with VAT: | kr.23.67500 |

