Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD336K020R0200

DigiKey Part Number
478-1785-2-ND - Tape & Reel (TR)
478-1785-1-ND - Cut Tape (CT)
478-1785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD336K020R0200
Description
CAP TANT 33UF 10% 20V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD336K020R0200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.660
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.70400kr.47.04
50kr.3.68900kr.184.45
100kr.3.37660kr.337.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.90534kr.1,452.67
1.000kr.2.73869kr.2,738.69
1.500kr.2.65523kr.3,982.84
2.500kr.2.56276kr.6,406.90
3.500kr.2.50869kr.8,780.42
5.000kr.2.45667kr.12,283.35
6.000kr.2.43202kr.14,592.12
12.000kr.2.34902kr.28,188.24
12.500kr.2.34461kr.29,307.62
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500