


TPSD336K016R0200 | |
|---|---|
DigiKey Part Number | 478-9186-2-ND - Tape & Reel (TR) 478-9186-1-ND - Cut Tape (CT) 478-9186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD336K016R0200 |
Description | CAP TANT 33UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD336K016R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.75500 | kr.47.55 |
| 50 | kr.3.72660 | kr.186.33 |
| 100 | kr.3.40970 | kr.340.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.87380 | kr.1,436.90 |
| 1.000 | kr.2.70800 | kr.2,708.00 |
| 1.500 | kr.2.62501 | kr.3,937.51 |
| 2.500 | kr.2.53301 | kr.6,332.52 |
| 3.500 | kr.2.47921 | kr.8,677.24 |
| 5.000 | kr.2.42747 | kr.12,137.35 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |

