Direct
Direct



TPSD227M010R0100V | |
|---|---|
DigiKey Part Number | TPSD227M010R0100V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD227M010R0100V |
Description | CAP TANT 220UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D227M010AT | KEMET | 2 | 399-T494D227M010ATCT-ND | kr.29.04000 | Direct |
| T494X227M010AT | KEMET | 0 | T494X227M010AT-ND | kr.17.87132 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.14.59658 | kr.7,298.29 |
| Unit Price without VAT: | kr.14.59658 |
|---|---|
| Unit Price with VAT: | kr.18.24573 |


