


TPSD227K010H0050 | |
---|---|
DigiKey Part Number | 478-9180-2-ND - Tape & Reel (TR) 478-9180-1-ND - Cut Tape (CT) 478-9180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010H0050 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010H0050 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.36.61000 | kr.36.61 |
10 | kr.26.75200 | kr.267.52 |
50 | kr.22.81600 | kr.1,140.80 |
100 | kr.21.59680 | kr.2,159.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.19.92524 | kr.9,962.62 |
1.000 | kr.19.27354 | kr.19,273.54 |
1.500 | kr.18.94699 | kr.28,420.49 |
2.500 | kr.18.58498 | kr.46,462.45 |
Unit Price without VAT: | kr.36.61000 |
---|---|
Unit Price with VAT: | kr.45.76250 |