


TPSD226K020R0200 | |
|---|---|
DigiKey Part Number | 478-TPSD226K020R0200TR-ND - Tape & Reel (TR) 478-TPSD226K020R0200CT-ND - Cut Tape (CT) 478-TPSD226K020R0200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD226K020R0200 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD226K020R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.24000 | kr.8.24 |
| 10 | kr.5.38300 | kr.53.83 |
| 50 | kr.4.24400 | kr.212.20 |
| 100 | kr.3.89340 | kr.389.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.17146 | kr.2,085.73 |
| 1.000 | kr.3.95432 | kr.3,954.32 |
| 1.500 | kr.3.84559 | kr.5,768.39 |
| 2.500 | kr.3.72503 | kr.9,312.57 |
| 3.500 | kr.3.65456 | kr.12,790.96 |
| 5.000 | kr.3.58675 | kr.17,933.75 |
| Unit Price without VAT: | kr.8.24000 |
|---|---|
| Unit Price with VAT: | kr.10.30000 |

