


TPSD157M016R0060 | |
|---|---|
DigiKey Part Number | 478-11584-2-ND - Tape & Reel (TR) 478-11584-1-ND - Cut Tape (CT) 478-11584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M016R0060 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M016R0060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.11.69100 | kr.116.91 |
| 50 | kr.9.58600 | kr.479.30 |
| 100 | kr.8.93560 | kr.893.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.83560 | kr.3,917.80 |
| 1.000 | kr.7.49515 | kr.7,495.15 |
| 1.500 | kr.7.32456 | kr.10,986.84 |
| 2.500 | kr.7.13552 | kr.17,838.80 |
| 3.500 | kr.7.02495 | kr.24,587.32 |
| 5.000 | kr.6.91858 | kr.34,592.90 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |

