


TPSD157M006R0125 | |
|---|---|
DigiKey Part Number | 478-9162-2-ND - Tape & Reel (TR) 478-9162-1-ND - Cut Tape (CT) 478-9162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD157M006R0125 |
Description | CAP TANT 150UF 20% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD157M006R0125 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.41800 | kr.74.18 |
| 50 | kr.5.94820 | kr.297.41 |
| 100 | kr.5.49360 | kr.549.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.72608 | kr.2,363.04 |
| 1.000 | kr.4.48859 | kr.4,488.59 |
| 1.500 | kr.4.36961 | kr.6,554.41 |
| 2.500 | kr.4.23773 | kr.10,594.33 |
| 3.500 | kr.4.16062 | kr.14,562.17 |
| 5.000 | kr.4.08645 | kr.20,432.25 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

