
TPSD157K010S0050 | |
|---|---|
DigiKey Part Number  | 478-TPSD157K010S0050TR-ND - Tape & Reel (TR) 478-TPSD157K010S0050CT-ND - Cut Tape (CT) 478-TPSD157K010S0050DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPSD157K010S0050  | 
Description  | CAP TANT  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm @ 100kHz  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPSD157K010S0050 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | 10 V  | |
Type  | Molded  | |
ESR (Equivalent Series Resistance)  | 50mOhm @ 100kHz  | |
Operating Temperature  | -55°C ~ 125°C  | |
Lifetime @ Temp.  | 2000 Hrs @ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2917 (7343 Metric)  | |
Size / Dimension  | 0.287" L x 0.169" W (7.30mm x 4.30mm)  | |
Height - Seated (Max)  | 0.122" (3.10mm)  | |
Lead Spacing  | -  | |
Manufacturer Size Code  | D  | |
Ratings  | -  | |
Features  | General Purpose  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.78000 | kr.11.78 | 
| 10 | kr.9.29900 | kr.92.99 | 
| 50 | kr.8.06020 | kr.403.01 | 
| 100 | kr.6.97540 | kr.697.54 | 
| 500 | kr.5.27028 | kr.2,635.14 | 
| 1.000 | kr.4.65018 | kr.4,650.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.4.63729 | kr.11,593.23 | 
| 5.000 | kr.4.47672 | kr.22,383.60 | 
| 7.500 | kr.4.39627 | kr.32,972.03 | 
| 12.500 | kr.4.30707 | kr.53,838.38 | 
| Unit Price without VAT: | kr.11.78000 | 
|---|---|
| Unit Price with VAT: | kr.14.72500 | 

