


TPSD107M020R0150 | |
|---|---|
DigiKey Part Number | 478-TPSD107M020R0150TR-ND - Tape & Reel (TR) 478-TPSD107M020R0150CT-ND - Cut Tape (CT) 478-TPSD107M020R0150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M020R0150 |
Description | CAP TANT 100UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M020R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107K020R0150 | KYOCERA AVX | 934 | 478-9143-1-ND | kr.11.48000 | Upgrade |
| TAJE107M020RNJ | KYOCERA AVX | 7.627 | 478-3947-1-ND | kr.13.06000 | Similar |
| TPSD107M020R0100 | KYOCERA AVX | 1.582 | 478-9150-1-ND | kr.14.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.82000 | kr.17.82 |
| 10 | kr.12.30000 | kr.123.00 |
| 50 | kr.10.10720 | kr.505.36 |
| 100 | kr.9.43140 | kr.943.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.28726 | kr.4,143.63 |
| 1.000 | kr.7.93299 | kr.7,932.99 |
| 1.500 | kr.7.75555 | kr.11,633.33 |
| 2.500 | kr.7.55885 | kr.18,897.12 |
| 3.500 | kr.7.44381 | kr.26,053.33 |
| 5.000 | kr.7.33315 | kr.36,665.75 |
| Unit Price without VAT: | kr.17.82000 |
|---|---|
| Unit Price with VAT: | kr.22.27500 |

