


TPSD107M016R0060 | |
|---|---|
DigiKey Part Number | 478-4098-2-ND - Tape & Reel (TR) 478-4098-1-ND - Cut Tape (CT) 478-4098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M016R0060 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016R0060 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.54000 | kr.20.54 |
| 10 | kr.14.34700 | kr.143.47 |
| 50 | kr.11.88240 | kr.594.12 |
| 100 | kr.11.12040 | kr.1,112.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.83018 | kr.4,915.09 |
| 1.000 | kr.9.43069 | kr.9,430.69 |
| 1.500 | kr.9.23053 | kr.13,845.80 |
| 2.500 | kr.9.00866 | kr.22,521.65 |
| 3.500 | kr.8.87892 | kr.31,076.22 |
| 5.000 | kr.8.75407 | kr.43,770.35 |
| Unit Price without VAT: | kr.20.54000 |
|---|---|
| Unit Price with VAT: | kr.25.67500 |

