Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107M010R0125

DigiKey Part Number
478-9144-2-ND - Tape & Reel (TR)
478-9144-1-ND - Cut Tape (CT)
478-9144-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107M010R0125
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107M010R0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.68000kr.7.68
10kr.4.98600kr.49.86
50kr.3.92320kr.196.16
100kr.3.59550kr.359.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.10220kr.1,551.10
1.000kr.2.92742kr.2,927.42
1.500kr.2.83989kr.4,259.84
2.500kr.2.74289kr.6,857.23
3.500kr.2.68617kr.9,401.60
5.000kr.2.63160kr.13,158.00
6.000kr.2.60576kr.15,634.56
12.000kr.2.51868kr.30,224.16
12.500kr.2.51405kr.31,425.62
Manufacturers Standard Package
Unit Price without VAT:kr.7.68000
Unit Price with VAT:kr.9.60000