


| TPSD107K016R0100 | |
|---|---|
| DigiKey Part Number | 478-9140-2-ND - Tape & Reel (TR) 478-9140-1-ND - Cut Tape (CT) 478-9140-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSD107K016R0100 | 
| Description | CAP TANT 100UF 10% 16V 2917 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TPSD107K016R0100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 100mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.122" (3.10mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | D | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.9.92000 | kr.9.92 | 
| 10 | kr.6.57900 | kr.65.79 | 
| 50 | kr.5.25180 | kr.262.59 | 
| 100 | kr.4.84160 | kr.484.16 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.4.23156 | kr.2,115.78 | 
| 1.000 | kr.4.01280 | kr.4,012.80 | 
| 1.500 | kr.3.90319 | kr.5,854.78 | 
| 2.500 | kr.3.78174 | kr.9,454.35 | 
| 3.500 | kr.3.71070 | kr.12,987.45 | 
| 5.000 | kr.3.64238 | kr.18,211.90 | 
| 6.000 | kr.3.61003 | kr.21,660.18 | 
| 12.000 | kr.3.50098 | kr.42,011.76 | 
| 12.500 | kr.3.49518 | kr.43,689.75 | 
| Unit Price without VAT: | kr.9.92000 | 
|---|---|
| Unit Price with VAT: | kr.12.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark