Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K016H0125

DigiKey Part Number
478-9139-2-ND - Tape & Reel (TR)
478-9139-1-ND - Cut Tape (CT)
478-9139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K016H0125
Description
CAP TANT 100UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K016H0125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
125mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.72000kr.22.72
10kr.16.02600kr.160.26
50kr.13.35560kr.667.78
100kr.12.53060kr.1,253.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.35782kr.5,678.91
Manufacturers Standard Package
Unit Price without VAT:kr.22.72000
Unit Price with VAT:kr.28.40000