100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD107K010R0150

DigiKey Part Number
478-TPSD107K010R0150TR-ND - Tape & Reel (TR)
478-TPSD107K010R0150CT-ND - Cut Tape (CT)
478-TPSD107K010R0150DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD107K010R0150
Description
CAP TANT 100UF 10% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD107K010R0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD107K016R0150KYOCERA AVX2.560478-3358-1-NDkr.7.54000Upgrade
TPSD107K020R0150KYOCERA AVX934478-9143-1-NDkr.11.48000Upgrade
TAJD107K010RNJKYOCERA AVX1478-3355-1-NDkr.4.82000Similar
TAJE107K010RNJKYOCERA AVX392478-11067-1-NDkr.14.58000Similar
TAJY107K010RNJKYOCERA AVX5.445478-TAJY107K010RNJCT-NDkr.14.01000Similar
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.8.80600kr.88.06
50kr.7.68400kr.384.20
100kr.6.72360kr.672.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.41720kr.2,208.60
1.000kr.4.19087kr.4,190.87
1.500kr.4.07751kr.6,116.27
2.500kr.3.95190kr.9,879.75
3.500kr.3.87843kr.13,574.50
5.000kr.3.80779kr.19,038.95
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500