


TPSD107K010H0065 | |
---|---|
DigiKey Part Number | 478-TPSD107K010H0065TR-ND - Tape & Reel (TR) 478-TPSD107K010H0065CT-ND - Cut Tape (CT) 478-TPSD107K010H0065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107K010H0065 |
Description | CAP TANT 100UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107K010H0065 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.24.45000 | kr.24.45 |
10 | kr.17.31200 | kr.173.12 |
50 | kr.14.47940 | kr.723.97 |
100 | kr.13.60450 | kr.1,360.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.12.36582 | kr.6,182.91 |
1.000 | kr.11.89811 | kr.11,898.11 |
1.500 | kr.11.66370 | kr.17,495.55 |
2.500 | kr.11.40383 | kr.28,509.57 |
3.500 | kr.11.25191 | kr.39,381.69 |
5.000 | kr.11.10568 | kr.55,528.40 |
Unit Price without VAT: | kr.24.45000 |
---|---|
Unit Price with VAT: | kr.30.56250 |