


TPSC686M016R0200 | |
|---|---|
DigiKey Part Number | 478-9135-2-ND - Tape & Reel (TR) 478-9135-1-ND - Cut Tape (CT) 478-9135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC686M016R0200 |
Description | CAP TANT 68UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.73400 | kr.57.34 |
| 50 | kr.4.54520 | kr.227.26 |
| 100 | kr.4.17860 | kr.417.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.62892 | kr.1,814.46 |
| 1.000 | kr.3.43302 | kr.3,433.02 |
| 1.500 | kr.3.33495 | kr.5,002.43 |
| 2.500 | kr.3.22624 | kr.8,065.60 |
| 3.500 | kr.3.16270 | kr.11,069.45 |
| 5.000 | kr.3.10156 | kr.15,507.80 |
| 6.000 | kr.3.07259 | kr.18,435.54 |
| 12.000 | kr.2.97500 | kr.35,700.00 |
| 12.500 | kr.2.96982 | kr.37,122.75 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

