


| TPSC476M016R0350 | |
|---|---|
| DigiKey Part Number | 478-5241-2-ND - Tape & Reel (TR) 478-5241-1-ND - Cut Tape (CT) 478-5241-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TPSC476M016R0350 | 
| Description | CAP TANT 47UF 20% 16V 2312 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 350mOhm | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 350mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2312 (6032 Metric) | |
| Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.110" (2.80mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | C | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 | 
| 10 | kr.4.10200 | kr.41.02 | 
| 50 | kr.3.19620 | kr.159.81 | 
| 100 | kr.2.91650 | kr.291.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | kr.2.49292 | kr.1,246.46 | 
| 1.000 | kr.2.34387 | kr.2,343.87 | 
| 1.500 | kr.2.26923 | kr.3,403.84 | 
| 2.500 | kr.2.18655 | kr.5,466.38 | 
| 3.500 | kr.2.13820 | kr.7,483.70 | 
| 5.000 | kr.2.09169 | kr.10,458.45 | 
| 6.000 | kr.2.06965 | kr.12,417.90 | 
| 12.000 | kr.1.99544 | kr.23,945.28 | 
| 12.500 | kr.1.99150 | kr.24,893.75 | 
| Unit Price without VAT: | kr.6.40000 | 
|---|---|
| Unit Price with VAT: | kr.8.00000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark