


TPSC475M035R0600 | |
|---|---|
DigiKey Part Number | 478-5240-2-ND - Tape & Reel (TR) 478-5240-1-ND - Cut Tape (CT) 478-5240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC475M035R0600 |
Description | CAP TANT 4.7UF 20% 35V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.48200 | kr.44.82 |
| 50 | kr.3.50100 | kr.175.05 |
| 100 | kr.3.19790 | kr.319.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.68766 | kr.1,343.83 |
| 1.000 | kr.2.52979 | kr.2,529.79 |
| 1.500 | kr.2.45075 | kr.3,676.13 |
| 2.500 | kr.2.36312 | kr.5,907.80 |
| 3.500 | kr.2.31191 | kr.8,091.69 |
| 5.000 | kr.2.26263 | kr.11,313.15 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

