330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm
2312 (6032 Metric) TPS C Code Chip Caps

TPSC337M006R0100

DigiKey Part Number
478-5637-2-ND - Tape & Reel (TR)
478-5637-1-ND - Cut Tape (CT)
478-5637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSC337M006R0100
Description
CAP TANT 330UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 100mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.723
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.17000kr.12.17
10kr.8.16600kr.81.66
50kr.6.58100kr.329.05
100kr.6.09020kr.609.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.26144kr.2,630.72
1.000kr.5.00499kr.5,004.99
1.500kr.4.87647kr.7,314.71
2.500kr.4.73403kr.11,835.07
3.500kr.4.65077kr.16,277.69
5.000kr.4.57065kr.22,853.25
Manufacturers Standard Package
Unit Price without VAT:kr.12.17000
Unit Price with VAT:kr.15.21250